IC CD4049 HEX INVERTING BUFFER/CONVERTER

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands

$0.49 ea

1,018 In Stock
More Available – 7 weeks


  • Jameco Part no.: 13055
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4049UBE
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Hex Inverting Buffer/Converter

General Description

These hex buffers are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. These devices feature logic level conversion using only one supply voltage (VDD). The input signal level can exceed the VDD supply voltage when these devices are used for logic level conversions. These devices are intended for use as hex buffers, CMOS to DTL/TTL converters, or as CMOS current drivers, and at VDD=5.0V, they can drive directly two DTL/TTL loads over the full operating temperature range.

Features

  • Wide supply voltage range
  • Direct drive to 2 TTL loads at 5.0V over full temperature range
  • High source and sink current capability
  • Special input protection permits input voltages greater than VDD

Applications

  • CMOS hex inverter/buffer
  • CMOS to DTL/TTL hex converter
  • CMOS current "sink" or "source" driver
  • CMOS high-to-low logic level converter


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product