IC CD4050B HEX NON-INVERTING BUFFER/CONVERTER

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands

$0.59 ea

321 In Stock
More will be available on Jul. 11

Email [email protected] for Product Availability


  • Jameco Part no.: 13071
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4050B
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

Hex Non-Inverting Buffer/Converter

Specifications

The CD4049UBC and CD4050BC hex buffers are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. These devices feature logic level conversion using only one supply voltage (VDD). The input signal high level (VIH) can exceed the VDD supply voltage when these devices are used for logic level conversions. These devices are intended for use as hex buffers, CMOS to DTL/TTL converters, or as CMOS current drivers, and at VDD =5.0V, they can drive directly two DTL/TTL loads over the full operating temperature range.

Features

  • Wide supply voltage range: 3.0V to 15V
  • Direct drive to 2 TTL loads at 5.0V over full temperaturerange
  • High source and sink current capability
  • Special input protection permits input voltages greater than VDD

    Applications

  • CMOS hex inverter/buffer
  • CMOS to DTL/TTL hex converter
  • CMOS current "sink" or "source" driver
  • CMOS HIGH-to-LOW logic level converter

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product