IC CD4052 DUAL 4-CHANNEL ANALOG MULTIPLEXER DIP 16-pin

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013BE CD4013BE
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$0.49 ea

1,163 ship on Aug. 23


  • Jameco Part no.: 13119
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4052B
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

IC, CD4052, DIFFERENTIAL 4 CHANNEL MULTIPLEXER/DEMULTIPLEXER, DIP-16

Report a problem
Suggest a product
Specification Value
Logic Circuit TypeDIFFERENTIAL MULTIPLEXER
Number of Inputs4
On-state Resistance-Max (Ron) (ohm)1050
Analog Input Voltage-Max (V)5
Switch-on Time-Max (ns)1200
On-state Resistance Match-Nom (ohm)10
Switch-off Time-Max (ns)420
Neg Supply Voltage-Nom (Vsup) (V)0
Neg Supply Voltage-Max (Vsup) (V)0
Neg Supply Voltage-Min (Vsup) (V)0
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Supply Voltage-Nom (Vsup) (V)5
Supply Voltage-Max (Vsup) (V)15
Supply Voltage-Min (Vsup) (V)5


Report a problem
Suggest a product