QUAD BILATERAL SWITCH DIP-14

You may also like:
CD4011 CD4011
CD4017 CD4017
CD4013 CD4013
CD4511 CD4511
CD4093 CD4093
CD4027 CD4027

$0.45 ea

2,010 ship on Jan. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 13186
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4066
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Quad Bilateral Switch DIP-14

Specifications

The CD4066BC is a quad bilateral switch intended for the transmission or multiplexing of analog or digital signals. It is pin-for-pin compatible with CD4016BC, but has a much lower "ON" resistance, and "ON" resistance is relatively constant over the input-signal range.

Features

  • Wide supply voltage range 3V to 15V
  • High noise immunity 0.45VDD
  • Wide range of digital and ±7.5V Peak analog switching
  • "ON" resistance for 15V operation 80Ω
  • Matched "ON" resistance ΔR ON=5Ω over 15V signal input
  • "ON" resistance flat over peak-to-peak signal range
  • High "ON"/"OFF" 65dB (typ.) output voltage ratio
  • High degree linearity 0.1% distortion (typ.)
  • Extremely low "OFF" 0.1nA (typ.) switch leakage
  • Extremely high control input impedance
  • Low crosstalk -50dB (typ.) between switches
  • Frequency response, switch "ON" 40MHz (typ.)

    Applications

  • Analog signal switching/multiplexing
  • Signal gating
  • Squelch control
  • Chopper
  • Modulator/Demodulator
  • Commutating switch
  • Digital signal switching/multiplexing
  • CMOS logic implementation
  • Analog-to-digital/digital-to-analog conversion
  • Digital control of frequency, impedance, phase, and analog-signal-gain

    Report a problem
    Suggest a product
  • Specification Value
    Logic Circuit TypeSGL POLE SGL THROW SWITCH
    Number of Inputs1
    On-state Resistance-Max (Ron) (ohm)320
    Supply Voltage-Nom (Vsup) (V)5
    Supply Voltage-Max (Vsup) (V)18
    Supply Voltage-Min (Vsup) (V)3


    Report a problem
    Suggest a product