IC CD4071 QUAD 2-INPUT OR GATE

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands

$0.69 ea

1,056 In Stock
More Available – 7 weeks


  • Jameco Part no.: 13274
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4071B
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

Quad 2-Input OR Gate

Specifications

The CD4071BC and CD4081BC quad gates are monolithic complementary MOS (CMOS) integrated circuits constructed with N- and P-channel enhancement mode transistors. They have equal source and sink current capabilities and conform to standard B series output drive.The devices also have buffered outputs which improve transfer characteristics by providing very high gain. All inputs protected against static discharge with diodes to VDD and VSS.

Features

  • Symmetrical output characteristics
  • Maximum input leakage 1 mA at 15V over full temperature range

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-14


    Report a problem
    Suggest a product