IC CD4098 Monostable Multivibrator 100ns PDIP-16

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$0.55 ea

348 ship on Jan. 15
More Available – 5 weeks


  • Jameco Part no.: 895174
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4098B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.25

Request a Large Quantity Quote

Monostable Multivibrator 100ns PDIP-16

Specifications

  • Series: 4000B
  • Logic Type: Monostable
  • Independent Circuits: 2
  • Schmitt Trigger Input: No
  • Propagation Delay: 100 ns
  • Current - Output High, Low: 6.8 mA, 6.8 mA
  • Voltage - Supply: 3 V to 18 V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 4098


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product