IC CD4099B 8-Bit Addressable D-Type Latch Low Level

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands

$0.35 ea

343 In Stock


  • Jameco Part no.: 13442
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4099B
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

8-Bit Addressable Latch

This is an 8-bit addressable latch with three address inputs, an active low enable input, active high clear input, a data input, and eight outputs.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD typical
  • Serial to parallel capability
  • Storage register capability
  • Random (addressable) data entry
  • Active high demultiplexing capability
  • Common active high clear
  • 16-pin DIP package


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product