IC CD4514B 4-Bit Latch Line Decoder

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$6.95 ea

284 ship on May. 12
More Available – 7 weeks


  • Jameco Part no.: 13522
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4514B
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

4-Bit Latch Line Decoder

4-to-16 line decoders with latched inputs implemented with complementary MOS (CMOS) circuits constructed with N- and P-channel enhancement mode transistors. These circuits are primarily used in decoding applications where low power dissipation and/or high noise immunity is required.

Features:

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD typical
  • Single supply operation
  • Package: DIP-24
  • 0.600" wide


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product