IC CD4515B 4-Bit Transparent Latch and 4-to-16 Line Decoder

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands
Price Reduced

$0.95 ea

937 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2290471
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4515B
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.69

Request a Large Quantity Quote

4-bit Transparent Latch and 4-to-16 Line Decoder DIP-24

The MC14515B is a 4-to-16 line decoder with latched inputs. The MC14515B (output active low option) presents a logical "0" at the selected output. The latches are R-S type flip-flops which hold the last input data presented prior to the strobe transition from "1" to "0". These high and low options of a 4-bit latch / 4-to-16 line decoder are constructed with N-channel and P-channel enhancement mode devices in a single monolithic structure. The latches are R-S type flip-flops and data is admitted upon a signal incident at the strobe input, decoded, and presented at the output.

These complementary circuits find primary use in decoding applications where low power dissipation and/or high noise immunity is desired.

Features

  • Supply voltage range: 3 VDC to 18 VDC
  • Capable of driving two low-power TTL loads or one low-power Schottky TTL load in the rated temperature range
  • DIP-24


Report a problem
Suggest a product
Specification Value
PackageDIP-24


Report a problem
Suggest a product