IC CD4532B CMOS 8-Bit Priority Encoder

You may also like:
CD4011B CD4011B
Major Brands
CD4017B CD4017B
Major Brands
CD4013B CD4013B
Major Brands
CD4511B CD4511B
Major Brands
CD4093B CD4093B
Major Brands
CD4027B CD4027B
Major Brands

$0.55 ea

457 In Stock
More Available – 7 weeks


  • Jameco Part no.: 676431
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4532B
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

CMOS 8-Bit Priority Encoder DIP-16

Specifications

  • Type: Priority Encoder
  • Circuit: 1 x 8:3
  • Independent Circuits: 1
  • Current - Output High, Low: 6.8mA, 6.8mA
  • Voltage Supply Source: Dual Supply
  • Voltage - Supply: 3 V to 18 V
  • Operating Temperature: -55°C to 125°C


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product