IC CD14538B DUAL MONOSTABLE MULTIVIBRATOR(MC14538CP)

You may also like:
CD4001BE CD4001BE
Major Brands
CD4007UBE CD4007UBE
Major Brands
CD4011BE CD4011BE
Major Brands
CD4013BE CD4013BE
Major Brands
CD4015BE CD4015BE
Major Brands
CD4016BE CD4016BE
Major Brands

$2.95 ea

762 In Stock
More Available – 7 weeks


  • Jameco Part no.: 13653
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4538B
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Dual Monostable Multivibrator

The CD4538BC is a dual, precision monostable multivibrator with independent trigger and reset controls. The device is retriggerable and resettable, and the control inputs are internally latched. Two trigger inputs are provided to allow either rising or falling edge triggering. The reset inputs are active LOW and prevent triggering while active. Precise control of output pulse-width has been achieved using linear CMOS techniques. The pulse duration and accuracy are determined by external components RX and CX. The device does not allow the timing capacitor to discharge through the timing pin on power-down condition. For this reason, no external protection resistor is required in series with the timing pin. Input protection from static discharge is provided on all pins.

Features

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VCC (typ.)
  • Low power TTL compatibility: Fan out of 2 driving 74Lor 1 driving 74LS
  • New formula: PWOUT = RC (PW in seconds, R in Ohms, C in Farads)
  • Separate latched reset inputs
  • Symmetrical output sink and source capability
  • Low standby current: 5 nA (typ.) @ 5 VDC
  • Pin compatible to CD4528BC

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16


    Report a problem
    Suggest a product