Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC CD4555B Decoder Demultiplexer 1x2 to 4 DIP-16 (MC14555BCP)

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013B CD4013B
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$0.49 ea

769 ship on Sep. 30
More Available – 20 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Decoder Demultiplexer 1x2 to 4 DIP-16

Specifications

  • Series: 4000B
  • Type: Decoder/Demultiplexer
  • Circuit: 1 x 2:4
  • Independent Circuits: 2
  • Current - Output High, Low: 8.8 mA, 8.8 mA
  • Voltage Supply Source: Dual Supply
  • Voltage - Supply: 3 V to 18 V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-16


Report a problem
Suggest a product