IC CD4584 HEX SCHMITT TRIGGER DIP 14-pin

You may also like:
CD40106BE CD40106BE
CD4011B CD4011B
CD4017B CD4017B
CD4013BE CD4013BE
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$1.49 ea

198 ship on Aug. 22


  • Jameco Part no.: 13768
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4584B
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.22

Request a Large Quantity Quote

Hex Schmitt Trigger

Specifications

The CD40106B Hex Schmitt Trigger is a monolithic complementary MOS (CMOS) integrated circuit constructed with N and P-channel enhancement transistors. The positive and negative-going threshold voltages, VTa and VTb, show low variation with respect to temperature (typ 0.0005V/°C at VDD e 10V), and hysteresis, VTa b VTb t 0.2 VDD is guaranteed. All inputs are protected from damage due to static discharge by diode clamps to VDD and VSS.

Features

  • Wide supply voltage range 3V to 15V
  • High noise immunity 0.7 VDD (typ.)
  • Low power Fan out of 2 driving 74L
  • TTL compatibility or 1 driving 74LS
  • Hysteresis 0.4 VDD (typ.), 0.2 VDD guaranteed

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product