CMOS 8-Bit Addressable Latch DIP-16

You may also like:
CD4011B CD4011B
CD4017B CD4017B
CD4013BE CD4013BE
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$1.25 ea

498 ship on Oct. 17


  • Jameco Part no.: 2290487
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4724BE
  • Jameco Catalog
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.65

Request a Large Quantity Quote

CMOS 8-Bit Addressable Latch DIP-16

8-bit addressable latch is a serial-input, parallel-output storage register that can perform a variety of functions. Data are inputted to a particular bit in the latch when that bit is addressed (by means of inputs A0, A1, A2) and when WRITE DISABLE is at a low level. When WRITE DISABLE is high, data entry is inhibited; however, all 8 outputs can be continuously read independent of WRITE DISABLE and address inputs.

Features

  • Serial data input
  • Active parallel output
  • Storage register capability
  • Master clear
  • Can function as demultiplexer
  • Standardized, symmetrical output characteristics
  • 100% tested for quiescent current at 20V

Specifications

  • Logic Type: D-Type, Addressable
  • Circuit: 1:8
  • Output Type: Standard
  • Voltage - Supply: 3V to 18V
  • Independent Circuits: 1
  • Delay Time - Propagation: 50ns
  • Current - Output High, Low: 6.8mA, 6.8mA
  • Operating Temperature: -55°C to 125°C
  • Package / Case: 16-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product