Mica Capacitor 33pF 2% 300V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
Cornell Dubilier
CMD5ED271JO3 CMD5ED271JO3
Cornell Dubilier
CD10ED750G03 CD10ED750G03
Cornell Dubilier
CM06FD682F03 CM06FD682F03
General Instruments
CM05FD271FO3 CM05FD271FO3
Cornell Dubilier
CM04ED820JO3 CM04ED820JO3
Cornell Dubilier
New Product

$2.95 ea

443 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2314951
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CD5EC330G03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
500+ $1.75
1000+ $1.49

Request a Large Quantity Quote

Mica Capacitor 33pF 2% 300V Radial Through Hole

Specifications

  • Capacitance: 33 pF
  • Tolerance: ±2%
  • Voltage - Rated: 300 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.118" (3.00 mm)
  • Features: General Purpose
  • Size: 0.272" L x 0.130" W (6.90 mm x 3.30 mm)
  • Height - Seated (Max): 0.201" (5.10 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)33
Voltage Rating300 VDC
Tolerance2%
Maximum Operating Temperature125°C
Width6.9 mm
Height3.3 mm
Depth5.1 mm
Lead Pitch3 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance33 pF


Report a problem
Suggest a product