Mica Capacitor 43pF 2% 300V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$2.95 ea

145 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314943
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CD5EC430G03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

Mica Capacitor 43pF 2% 300V Radial Through Hole

Specifications

  • Capacitance: 43 pF
  • Tolerance: ±2%
  • Voltage - Rated: 300 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.118" (3.00 mm)
  • Features: General Purpose
  • Size: 0.272" L x 0.142" W (6.90 mm x 3.60 mm)
  • Height - Seated (Max): 0.209" (5.30 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)43
Voltage Rating300 VDC
Tolerance2%
Maximum Operating Temperature125°C
Width6.9 mm
Height3.6 mm
Depth5.3 mm
Lead Pitch3 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance43 pF


Report a problem
Suggest a product