Capacitor Mica 100pF 300 Volt 5% (6.9 X 4.6 X 6.1mm) Radial 3 mm 125C

You may also like:
CD15FD101J03 CD15FD101J03
Jameco Valuepro
CD10FD131J03 CD10FD131J03
Cornell Dubilier
CMD5ED271JO3 CMD5ED271JO3
Cornell Dubilier
CD10ED750G03 CD10ED750G03
Cornell Dubilier
CD5EC330G03 CD5EC330G03
Cornell Dubilier
CM06FD682F03 CM06FD682F03
General Instruments
CM05FD271FO3 CM05FD271FO3
Cornell Dubilier

$2.99 ea

57 ship on Aug. 23


  • Jameco Part no.: 531581
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CD5FC101JO3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532290020
  • Web Exclusive
# of units Price
20+ $2.99
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Capacitor Mica 100pF 300 Volt 5% (6.9 X 4.6 X 6.1mm) Radial 3 mm 125C

Report a problem
Suggest a product
Specification Value
Capacitance (pF)100
Voltage Rating300 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width6.9 mm
Height6.1 mm
Depth4.6 mm
Lead Pitch3 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance100 pF


Report a problem
Suggest a product