Programmable Universal Asynchronous Receiver Transmitter (UART) DIP-40

You may also like:
TL16C550CN TL16C550CN
Major Brands
6850 (68B50) 6850 (68B50)
Major Brands
8251A 8251A
Major Brands
6402 6402
Major Brands
82C51A 82C51A
Major Brands
D8251AC D8251AC
NEC Corporation
Clearance

$8.49 ea

10% discount applied in cart

51 In Stock


  • Jameco Part no.: 2290543
  • Manufacturer: INTERSIL CORPORATION
  • Manufacturer no.: CDP1854AE
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $8.49
10+ $7.49

Request a Large Quantity Quote

Programmable Universal Asynchronous Receiver Transmitter (UART) DIP-40

The CDP1854AE is a silicon-gate CMOS Universal Asynchronous Receiver/Transmitter (UART) circuit. It is designed to provide the necessary formatting and control for interfacing between serial and parallel data. For example, these UARTs can be used to interface between a peripheral or terminal with serial I/O ports and 8-bit CDP1800-series microprocessor parallel data bus system. It's capable of full duplex operation.

Features

  • Two operating modes:
    • Mode 0 - Functionally compatible with industry types such as the TR1602A and CDP6402
    • Mode 1 - Interfaces directly with CDP1800-series microprocessors without additional components
  • Full or half duplex operation
  • Parity, framing and overrun error detection
  • Baud rate: 10V DC to 400K Bits/s at VDD
  • Fully programmable with externally selectable word length (5-8 Bits), parity inhibit, even/odd parity, and 1, 1-1/2, or 2 Stop Bits
  • False start bit detection
  • Temperature range: -40°C to +85°C
  • Package: DIP-40, 0.6" wide


Report a problem
Suggest a product
Specification Value
PackageDIP-40


Report a problem
Suggest a product