Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Photocell CdS 16-33K Ohm at 10lux 500K at 0lux 125mW 150V

You may also like:
CDS001-8001 CDS001-8001
CDS004-5003 CDS004-5003
CDS004-5001 CDS004-5001
CDS002-9004 CDS002-9004
CDS002-9203 CDS002-9203
CDS002-9008 CDS002-9008

$1.15 ea

5,545 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 202420
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS001-8003
  • Electronics Parts Locator
# of units Price
1+ $1.15
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 100mW
  • Resistance (Dark): 500kΩ
  • Resistance (Light): 16kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Cell Resistance Min-Max @ 10 LUX (K ohms)16 to 33
    Cell Resistance @ 0 Lux/10sec. (K ohms)500
    Allowable Power Disipation at 25C (mW)125
    Applied Voltage Peak at 25C (VDC)150
    Peak Spectral Response (nm)580
    Typical Rise Time50
    Typical Fall Time20
    Height (inches)0.17
    Width (inches)0.2
    Lead Length (inch)1.02
    Lead Spacing (inch)0.13


    Report a problem
    Suggest a product