# of units | Price |
---|---|
1+ | $1.35 |
10+ | $1.15 |
100+ | $1.05 |
500+ | $0.85 |
2000+ | $0.75 |
Specification | Value |
---|---|
Cell Resistance Min-Max @ 10 LUX (K ohms) | 10 to 200 |
Cell Resistance @ 0 Lux/10sec. (K ohms) | 20000 |
Power Dissipation | 90 mW |
Maximum Input Voltage | 150 VDC |
Peak Spectral Response (nm) | 570 |
Typical Rise Time | 60 |
Typical Fall Time | 25 |
Height | 0.14 in. |
Width | 0.17 in. |
Lead Pitch | 1.02 mm, 0.1 in. |
Cell Resistance Min (K ohms) | 10 |