Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Photocell CdS 5-20K Ohm at 10lux 20M at 0lux 90mW 150V

You may also like:
CDS001-8001 CDS001-8001
CDS001-8003 CDS001-8003
CDS004-5003 CDS004-5003
CDS004-5001 CDS004-5001
CDS002-9004 CDS002-9004
CDS002-9008 CDS002-9008

$1.49 ea

1,625 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 202391
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS002-9203
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $0.95

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 90mW
  • Resistance (Dark): 10MΩ
  • Resistance (Light): 5kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Cell Resistance Min-Max @ 10 LUX (K ohms)5 to 20
    Cell Resistance @ 0 Lux/10sec. (K ohms)20000
    Allowable Power Disipation at 25C (mW)90
    Applied Voltage Peak at 25C (VDC)150
    Typical Rise Time70
    Typical Fall Time15
    Height (inches)0.14
    Width (inches)0.17
    Lead Length (inch)1.02
    Lead Spacing (inch)0.1


    Report a problem
    Suggest a product