Photocell CdS 12-58K Ohm at 10lux 1M at 0lux 400mW 350V

You may also like:
CDS001-8001 CDS001-8001
CDS001-8003 CDS001-8003
CDS004-5001 CDS004-5001
CDS002-9008 CDS002-9008
CDS002-9004 CDS002-9004
CDS002-9203 CDS002-9203

$1.79 ea

69 ship on Mar. 1
932 ship on Mar. 5


  • Jameco Part no.: 202454
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS004-5003
  • HTS code: 8541407080
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.19

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 350VDC
  • Maximum allowable power dissipation @ 25°C: 400mW
  • Resistance (Dark): 1MΩ
  • Resistance (Light): 12kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Cell Resistance Min-Max @ 10 LUX (K ohms)12 to 58
    Cell Resistance @ 0 Lux/10sec. (K ohms)1000
    Allowable Power Disipation at 25C (mW)400
    Applied Voltage Peak at 25C (VDC)350
    Peak Spectral Response (nm)570
    Typical Rise Time55
    Typical Fall Time25
    Height (inches)0.37
    Width (inches)0.43
    Lead Length (inch)1.44
    Lead Spacing (inch)0.3


    Report a problem
    Suggest a product