Mica Capacitor 820pF 1kV Radial

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3
Clearance

$2.95 ea

10% discount applied in cart

3,470 ship on May. 13


  • Jameco Part no.: 2296655
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CDV19FF821J03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

Mica Capacitor 820pF 1kV Radial

Specifications

  • Series: CDV19
  • Capacitance: 820 pF
  • Tolerance: ±5%
  • Voltage - Rated: 1 Kv (1000 V)
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.343" (8.70mm)
  • General Purpose
  • Size: 0.661" L x 0.228" W (16.80mm x 5.80mm)
  • Height - Seated (Max): 0.532" (13.50mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)820
Voltage Rating1000 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width16 mm
Height3.8 mm
Depth12 mm
Lead Pitch8.9 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance820 µF


Report a problem
Suggest a product