Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Micro Round 8 Ohm Mylar Speaker 92 dB 2 Watt 6" Wires

You may also like:
SP801W SP801W
CF057005-03 CF057005-03
U238S20WC U238S20WC
40R 40R
36MS30008-PN 36MS30008-PN
GC0361MA GC0361MA

$2.95 ea

447 ship on Jul. 13


  • Jameco Part no.: 2302983
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CE-2808B36
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Micro Round 8 Ohm Mylar Speaker 92 dB 2 Watt 6" Wires

Features:

  • Input: 1.5 to 2 Watt (max.)
  • Impedance: 8Ω
  • Output SPL: 92 dB
  • Frequency Range: 550 Hz - 5000 Hz
  • Magnet Size: 0.65" Dia. x 0.08" H
  • Connection: (2) 6" Lead Wires, Red & Black with micro 2P connector
  • Dimension: 1.1" Dia. x 0.22" D


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)1.1 x 0.22
Nominal Input Power (W)1.5
Input Power (max) (W)2
Ouput SPL (dB)92
Frequency Range (Hz)550 x 5000
Magnet Size (Diameter x H) (inches)0.65 x 0.08


Report a problem
Suggest a product