Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5K Ohm 0.15W 3/8" Square Linear Taper Vertical Potentiometer Side Adjust

You may also like:
23CR100K 23CR100K
23BR10K-TR 23BR10K-TR
23CR1K 23CR1K
PT15B-2K PT15B-2K
PTC10LV10-103A2020 PTC10LV10-103A2020
PT10MH01-105A2020S PT10MH01-105A2020S
Slashed Prices - Limited Quantity

$0.39 ea

3,936 ship on Apr. 3


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.35
100+ $0.32
500+ $0.29
1000+ $0.27

Request a Large Quantity Quote

5K Ohm 0.15W 3/8" Square Linear Taper Vertical Potentiometer Side Adjust

Features

  • Resistance: 5000 ohms
  • Trimmer without shaft
  • Single turn
  • Non-rotational key, slotted hole
  • 0.1 in lead spacing
  • Tolerance: 10%


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesCE9
Resistance (Ohms)10000
Power Rating0.15 W
Tolerance (%)10
Type10mm Square
Number of Turns1
Actuator TypeSide Hex
Actuator OrientationSide
Resistive Element MaterialCermet
Operating Temperature-Min (Cel)-21
Operating Temperature-Max (Cel)70
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)9.8
Height (mm)12
Length (mm)4.8
Termination StylePins
Shaft Diameter (mm)2.54


Report a problem
Suggest a product