Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Choke Axial Conformal 1000uH 160mA 5%

You may also like:
G094106LF G094106LF
PE-92116KM-5 PE-92116KM-5
L-1042 L-1042
DR0810-823L DR0810-823L
VC0513-103K-UL VC0513-103K-UL
2124-V-VP 2124-V-VP

$0.39 ea

1,020 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 208240
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CEC-102J
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Choke Axial Conformal 1000uH 10% Inductor

Specifications

  • Conformal coated choke

    Report a problem
    Suggest a product
  • Specification Value
    Inductance1000
    Rated Current (mA)160
    Tolerance5%
    Lead StyleAxial
    Maximum DC Resistance31.3 Ohm
    FamilyCEC
    TechnologyWirewound
    Core MaterialFerrite
    Maximum Self Resonant Frequency1.5MHz(Min)
    Minimum Quality Factor[email protected]
    Test Frequency796KHz
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    Product Length7mm
    Product Diameter3.2mm


    Report a problem
    Suggest a product