Shaft Coupler .250 Bore

You may also like:
M01-0004 M01-0004
Jameco ValuePro
M01-0002 M01-0002
Jameco ValuePro
736 736
Adafruit Industries
CETECZ-.135 CETECZ-.135"
James Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 162270
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CEIECZ-001
  • HTS code: 8533400040
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Shaft Coupler

Use to connect stepper motors to drive shafts. Use with rubber spider (#162000) to provide a smooth drive torque between stepper motor steps.

Specifications:
  • 0.250" (6.35mm) bore
  • Used with motors
  • 1 set screw/hub
  • Hub OD: 0.625" Dia.
  • Hub length: 0.56"
  • Note: This product contains the shaft coupler only, rubber spider P/N 162000 is not included

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product