Wall Adapter and Car Charger Combo for Lightning Connector Devices

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
KSA-24W-120200VU KSA-24W-120200VU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-090A150-US HK-AW-090A150-US
KSAS0180500300VU-VI KSAS0180500300VU-VI

$10.95 ea

10% discount applied in cart

23 ship on May. 10


  • Jameco Part no.: 2309519
  • Manufacturer: Dantona Industries
  • Manufacturer no.: CEL-CHG8W-6
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

Wall Adapter and Car Charger Combo for Lightning Connector Devices

The Ultralast® Charge & Sync Kit provides power charging and data sync functionality. The 6 foot lightning cable can be used with the wall adapter or the car adapter for charging and can also connect a lightning device to computers for syncing photos and data. The Lightning connector is compatible with: - iPhone 5, 5S, 5C, 6, 6 Plus, 6S, 6S Plus - iPod Touch 5th and 6th Generations, and 7th Generation Nano - iPad 4, iPad Air, iPad Air 2, all iPad minis, and iPad Pro.

Specifications

  • Power Output: USB-A socket, 5V 1000mAh
  • Input: 100-240VAC @ 50/60Hz (Wall charger), 12-24VDC (DC car charger)
  • Cable: USB-A male to Lightning Connector
  • Cord Length: 6 feet
  • Length: 3.5" (88.90 mm)
  • Height/Diameter: 4.48" (113.79 mm)
  • Width: 1.08" (27.43 mm)
  • UPC 076097962811
  • Charger Color: White
  • International: Yes


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current1 A
Output Connector DiametersUSB Type A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeUSB Port
PolarityN/A
Size (L" x W" x H")N/A
Agency ApprovalsCE
AC Power CordN/A
Number of Outputs1
Power Rating5 W
ColorWhite
Product TypeAuto Switching
StyleWall Mount
Input ConnectorNEMA 1-15P, Auto Cig Plug


Report a problem
Suggest a product