Wall Adapter and Car Charger Combo for USB-C Connector Devices

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-090A150-US HK-AW-090A150-US

$10.95 ea

16 ship on Nov. 25
More Available – 5 weeks


  • Jameco Part no.: 2309527
  • Manufacturer: Dantona Industries
  • Manufacturer no.: CEL-CHGCW-6
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

Wall Adapter and Car Charger Combo for USB-C Connector Devices

The Ultralast® Charge & Sync Kit provides power charging and data sync functionality. The 6-foot USB cable can be used with the wall adapter or the car adapter for charging and can also connect a USB-C device to computers for syncing photos and data. The USB-C connector is compatible with any USB Type-C device.

Specifications

  • Power Output: USB-A socket, 5V 1000mAh
  • Input: 100-240VAC @ 50/60Hz (Wall charger), 12-24VDC (DC car charger)
  • Cable: USB-A male to USB-C male
  • Cord Length: 6 feet
  • Length: 3.5" (88.90 mm)
  • Height/Diameter: 4.48" (113.79 mm)
  • Width: 1.08" (27.43 mm)
  • UPC 076097962828
  • Charger Color: White
  • International: Yes


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Output Connector DiametersUSB Type A
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
PolarityN/A
Size (L" x W" x H")N/A
Agency ApprovalsCE
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)5
ColorWhite
Product TypeAuto Switching
StyleWall Mount


Report a problem
Suggest a product