Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Electromagnetic Audio Buzzer 5V 35mA 85dB 2.3kHz

You may also like:
AC-1205G-N1LF AC-1205G-N1LF
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
MDB03BFLF-PN MDB03BFLF-PN
TDB12LF-PN TDB12LF-PN

$1.49 ea

146 ship on Oct. 26


  • Jameco Part no.: 2286407
  • Manufacturer: CUI
  • Manufacturer no.: CEM-1205C
  • HTS code: 8543909500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Electromagnetic Audio Buzzer 5V 35mA 85dB 2.3kHz

Features:

  • Rated Voltage: 5V
  • Frequency: 2.3kHz
  • Sound Pressure Level (SPL): 85dB
  • Mounting Type: Through Hole
  • Termination Style: PC Pins


Report a problem
Suggest a product
Specification Value
Frequency (Hz)2300
Operating Voltage (Vp-p/mA)5/35
Voltage Range (Vp-p)6 to 16
Sound (dB)92
Size (H" x Dia.").37 x .47


Report a problem
Suggest a product