TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $42.95 |
5+ | $33.49 |
25+ | $28.49 |
Specification | Value |
---|---|
Output Voltage | 30 VDC |
Output Current | 3.20 A |
Output Range | N/A |
Input Voltage | 90 VAC to 295 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.20 in. |
Width | 2.46 in. |
Height | 1.59 in. |
PFC Function | Yes |
Agency Approvals | CUL, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 96 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.4 A |
Efficiency | 90% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | CEN-100 |
Number of Outputs | 1 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 19.5 VDC to 30 VDC |
Output Current (Channel 1) | 3.2 A |
IP Rating | IP66 |