MEAN WELL CEN-100-54

You may also like:
HLG-100H-54 HLG-100H-54
MEAN WELL
ELG-100-54 ELG-100-54
MEAN WELL
PLN-100-48 PLN-100-48
MEAN WELL
PLN-30-48 PLN-30-48
MEAN WELL
PLN-60-48 PLN-60-48
MEAN WELL
LPV-60-48 LPV-60-48
MEAN WELL
PLC-30-48 PLC-30-48
MEAN WELL
PLC-60-48 PLC-60-48
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121869
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-100-54
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $42.95
10+ $40.79

Request a Large Quantity Quote

150W Single Output LED Power Supply with PFC Function


54 Volts @ 1.77 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product