LED Driver Enclosed Switchng Power Supply PFC 12 Volts 5 Amps 60 Watts

You may also like:
LPF-60-12 LPF-60-12
MEAN WELL
ELG-75-12 ELG-75-12
MEAN WELL
XLG-75-12-A XLG-75-12-A
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
LPV-100-12 LPV-100-12
MEAN WELL
LPV-35-12 LPV-35-12
MEAN WELL
Clearance

$26.95 ea

69 In Stock

TARIFF FREE PRODUCT


  • Jameco Part no.: 2121877
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-60-12
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $26.95
5+ $22.95

Request a Large Quantity Quote

60W Single Output LED Power Supply


12 Volts @ 5 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Output RangeN/A
Input Voltage90 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length7.20 in.
Width2.46 in.
Height1.59 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating60 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.8 A
Efficiency86%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyCEN-60
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)9 VDC to 12 VDC
Output Current (Channel 1)5 A
IP RatingIP66


Report a problem
Suggest a product