Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

MEAN WELL CEN-60-20

You may also like:
HLG-60H-20 HLG-60H-20
MEAN WELL
PLN-100-15 PLN-100-15
MEAN WELL
PLN-100-20 PLN-100-20
MEAN WELL
PLN-60-15 PLN-60-15
MEAN WELL
PLN-60-20 PLN-60-20
MEAN WELL
HLG-240H-20A HLG-240H-20A
MEAN WELL
LPV-20-15 LPV-20-15
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121893
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-60-20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • $$ Lowest Prices on MEAN WELL $$

    Web Exclusive
# of units Price
1+ $37.95
10+ $35.89

Request a Large Quantity Quote

60W Single Output LED Power Supply


20 Volts @ 3 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product