MEAN WELL CEN-60-24

You may also like:
HLG-60H-24 HLG-60H-24
MEAN WELL
PLN-100-24 PLN-100-24
MEAN WELL
PLN-100-27 PLN-100-27
MEAN WELL
PLN-60-24 PLN-60-24
MEAN WELL
PLN-30-24 PLN-30-24
MEAN WELL
PLN-60-27 PLN-60-27
MEAN WELL
LPL-18-24 LPL-18-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2121906
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-60-24
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $27.49
10+ $24.95
25+ $22.49

Request a Large Quantity Quote

60W Single Output LED Power Supply


24 Volts @ 2.5 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product