MEAN WELL CEN-75-15

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$47.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2121965
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-75-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $47.95
5+ $42.95
25+ $38.95

Request a Large Quantity Quote

75W Single Output LED Power Supply

15 Volts @ 5 Amps


Constant Current Operation Voltage: 11.25 - 15 Volts

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current5 A
Output RangeN/A
Input Voltage90 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length7.20 in.
Width2.46 in.
Height1.59 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating75 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency87%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyCEN-75
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)11.25 VDC to 15 VDC
Output Current (Channel 1)5 A
IP RatingIP66


Report a problem
Suggest a product