MEAN WELL CEN-75-42

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$47.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122010
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CEN-75-42
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $47.95
5+ $42.95
25+ $38.95

Request a Large Quantity Quote

75W Single Output LED Power Supply

42 Volts @ 1.8 Amps


Constant Current Operation Voltage: 31.5 - 42 Volts

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Output voltage and constant current level adjustable
  • Built-in active PFC function
  • IP66 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage42 VDC
Output Current1.80 A
Output RangeN/A
Input Voltage90 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length7.20 in.
Width2.46 in.
Height1.59 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating75.6 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency90%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyCEN-75
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)31.5 VDC to 42 VDC
Output Current (Channel 1)1.8 A
IP RatingIP66


Report a problem
Suggest a product