Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

48 Volt DC 1100mA 52 Watt Regulated Switching Table Top Power Supply with Locking 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST90A48-P1M GST90A48-P1M
GSM90A48-P1M GSM90A48-P1M
GST60A48-P1J GST60A48-P1J
GST160A48-R7B GST160A48-R7B
GST220A48-R7B GST220A48-R7B
GST120A48-P1M GST120A48-P1M
Clearance

$10.39 ea

10% discount applied in cart

28 ship on Sep. 21


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.39
5+ $9.39
25+ $8.49

Request a Large Quantity Quote

48 Volt DC 1.1 Amp 52 Watt Regulated Switching Table Top Power Supply 2.5mm Plug

Specifications

  • Output voltage: 48 VDC
  • Output current: 1.1 A (1100 mA)
  • Output power: 52.8 watts
  • Output connector: 2.5 x 5.5 mm center positive cylindrical female barrel plug (locking type)
  • Input voltage: 100 to 240 VAC @ 50-60 Hz (1.5A)
  • LED indicator: No
  • Size: 4.3"L x 2.67"W x 1.36"H
  • Case color: Black
  • DC Output cord length: 4.3 feet (with filter near supply side)
  • AC input cord length: Not included, we recommend a 3-wire AC power cord such as P/N: 2271575
  • Weight: 0.8 lbs.
  • Agency approvals: UL (E300305), CUL, CE
  • CEC Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.1
Maximum Output Power (W)52.8
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeLocking Cylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL
Maximum Input Current (A)1.5
Number of Outputs1
Length (inch)4.25
Width (inch)2.67
Height (inch)1.28
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)1.1 A


Report a problem
Suggest a product