2200 uF 25V Aluminum Electrolytic Radial Capacitor 105C

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Clearance

$0.89 ea

10% discount applied in cart

401 ship on Mar. 4


  • Jameco Part no.: 2229562
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CEVSM1E222(V)-J2
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.65
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

2200 uF 25V Aluminum Electrolytic Radial Capacitor 105C

Features

  • Capacitance: 2200 µF (2200uF)
  • Tolerance: ±20%
  • Voltage: 25 V
  • Diameter: 16 mm
  • Length: 38 mm
  • Lead spacing: 7 mm
  • Temperature rating: 105°C


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)16 x 38 x 7
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product