James Electronics CF057005-03

You may also like:
36MS30008LF-PN 36MS30008LF-PN
Jameco ValuePro
SP801W SP801W
James Electronics
GC0361MA GC0361MA
CUI
40R 40R
Jameco ValuePro
DMSP-0913AJ-20-TG DMSP-0913AJ-20-TG
James Electronics
AST-1708MR-R AST-1708MR-R
James Electronics

$1.15 ea

3,510 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2302991
  • Manufacturer: James Electronics
  • Manufacturer no.: CF057005-03
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.15
10+ $1.035
100+ $0.85
500+ $0.69
2000+ $0.59

Request a Large Quantity Quote

2¼" Round Clear 8 Ohm Mylar Speaker 2 Watt 6" Wires

Features:

  • Input: 1.5 to 2 Watt (max.)
  • Impedance: 8Ω
  • Output SPL: 83 dB
  • Frequency Range: 250 Hz - 10,000 Hz
  • Magnet Size: 1.25 " Dia. x 0.42" H
  • Connection: (2) 6" black wires with 2P connector
  • Dimension: 2.25" Dia. x 0.75" D


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)1.50
Input Power (max) (W)2
Output83 dB
Frequency Range250 Hz to 10000 Hz
Diameter2.25 in.
Depth0.75 in.
Magnet Size (Diameter x H) (inches)1.25 x 0.42
Termination StyleWires w/connector
Length2.25 in.
Width0.75 in.


Report a problem
Suggest a product