Resistor Carbon Film 10 Ohm 1/2 Watt 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco ValuePro
CF1/2W331JRC CF1/2W331JRC
Jameco ValuePro
CF1/2W101JRC CF1/2W101JRC
Jameco ValuePro
CF1/2W103JRC CF1/2W103JRC
Jameco ValuePro
CF1/2W471JRC CF1/2W471JRC
Jameco ValuePro
CF1/2W221JRC CF1/2W221JRC
Jameco ValuePro

$0.10 ea

47,349 In Stock
More Available – 12 weeks


  • Jameco Part no.: 659817
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CF1/2W100JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.10
100+ $0.04
1000+ $0.02
5000+ $0.0175

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 10 Ohm 1/2 Watt 5%

Specifications

  • RoHs compliant
  • In Increments of 10 and 100

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)10
    Power Rating0.5 W
    Tolerance5%
    PackageAxial
    CompositionCarbon Film
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistance10 Ohm


    Report a problem
    Suggest a product