Carbon Film Resistor 100 Ohm 5% 1/2 Watt (500mW)

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W104JRC CF1/2W104JRC
CF1/2W221JRC CF1/2W221JRC

$0.07 ea

Price Reduced

4,767 ship on Aug. 19
1,727 ship on Aug. 23


  • Jameco Part no.: 661263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W101JRC
  • Jameco Catalog
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1/2-Watt 100 Ohm Resistor Carbon Film 5%

Specifications

  • Resistance: 100 ohm
  • Tolerance: ±5%
  • Power rating: 0.5 watts (1/2W, 500mW)
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Resistance (ohm)100
Power (Watts)0.5
Tolerance (%)5
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product