Resistor Carbon Film 10k Ohm 1/2 Watt 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro
CF1/2W104JRC CF1/2W104JRC
Jameco Valuepro

$0.07 ea

11,754 In Stock
30,000 ship on Jan. 7


  • Jameco Part no.: 661757
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W103JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.03
1000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 10k Ohm 1/2 Watt 5%

Specifications

  • resistance: 10,000 Ohm
  • Tolerance: +/-5%
  • Power: 1/2W, 500mW


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating0.5 W
Tolerance5%
PackageAxial
CompositionCarbon Film
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistance10 KOhm


Report a problem
Suggest a product