# of units | Price |
---|---|
10+ | $0.07 |
100+ | $0.024 |
1000+ | $0.017 |
5000+ | $0.013 |
10000+ | $0.0115 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance (ohm) | 120 |
Power (Watts) | 0.5 |
Tolerance (%) | 5 |
Package | Axial Leaded |
Product Type | Resistor |
Size | Standard |
Packing Method | Cut Tape |
Mounting Feature | Through Hole |
Resistor Type | Carbon Film |