Resistor Carbon Film 1.2K Ohm (1K2) 5% 1/2 Watt

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W103JRC CF1/2W103JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro

$0.08 ea

7,992 In Stock
More Available – 14 weeks


  • Jameco Part no.: 661520
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W122JRC
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
10+ $0.08
100+ $0.04
1000+ $0.03
5000+ $0.028

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 1.2k Ohm 1/2Watt 5%

Specifications

  • Bag of 100
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)1200
    Power Rating0.5 W
    Tolerance5%
    PackageAxial
    CompositionCarbon Film
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistance1.2 KOhm


    Report a problem
    Suggest a product