Resistor Carbon Film 1.3K Ohm 1/2 Watt 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W221JRC CF1/2W221JRC

$0.07 ea

10% discount applied in cart

500 ship on May. 10


  • Jameco Part no.: 661538
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W132JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 1.3K Ohm 1/2 Watt 5%

Specifications

  • Resistance value: 1.3K ohms
  • Power rating: 1/2 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)1300
Power Rating0.5 W
Tolerance5%
PackageAxial
CompositionCarbon Film
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistance1.3 KOhm


Report a problem
Suggest a product