Resistor Carbon Film 15 Ohm 1/2 Watt 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
Jameco Valuepro
CF1/2W331JRC CF1/2W331JRC
Jameco Valuepro
CF1/2W101JRC CF1/2W101JRC
Jameco Valuepro
CF1/2W103JRC CF1/2W103JRC
Jameco Valuepro
CF1/2W471JRC CF1/2W471JRC
Jameco Valuepro
CF1/2W221JRC CF1/2W221JRC
Jameco Valuepro
Clearance

$0.08 ea

10% discount applied in cart

8,370 In Stock


  • Jameco Part no.: 659850
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W150JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.08
100+ $0.04
1000+ $0.03
5000+ $0.028

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 15 Ohm 1/2 Watt 5%

Specifications

  • Resistance value: 15 ohms
  • Power rating: 1/2 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)15
Power Rating0.5 W
Tolerance5%
PackageAxial
CompositionCarbon Film
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistance15 Ohm


Report a problem
Suggest a product