Resistor Carbon Film 150 Ohm 1/2 Watt 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W104JRC CF1/2W104JRC

$0.07 ea

Price Reduced

3,852 ship on Jun. 21


  • Jameco Part no.: 661301
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W151JRC
  • Web Exclusive
# of units Price
10+ $0.07
100+ $0.025
1000+ $0.0165
5000+ $0.0128
10000+ $0.0116

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 150 Ohm 1/2Watt 5%

Specifications

  • In increments of 10 and 100
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)150
    Power (Watts)0.5
    Tolerance (%)5
    PackageAxial Leaded
    Product TypeResistor
    SizeStandard
    Packing MethodCut Tape
    Mounting FeatureThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product