Carbon Film Resistor 18 Ohm 10% 1/2 Watt (500mW) Axial Leads

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W104JRC CF1/2W104JRC

$0.07 ea

3,420 ship on Nov. 22


  • Jameco Part no.: 2294079
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1-2W18RJTB
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Carbon Film Resistor 18 Ohm 1/2W 10% Axial Leads

Specifications

  • Resistance: 18 ohm
  • Tolerance: ±10%
  • Power: 1/2 watt (500 mW)
  • Type: Axial carbon film resistor


Report a problem
Suggest a product
Specification Value
Resistance (ohm)18
Power (Watts)0.5
Tolerance (%)10
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product