Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Resistor Carbon Film 220 Ohm 1/2 Watt 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W104JRC CF1/2W104JRC

$0.07 ea

7,682 ship on Dec. 3
9,000 ship on Jan. 15


  • Jameco Part no.: 661343
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF1/2W221JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1/2 Watt 220 Ohm Carbon Film Resistor 5%

Specifications

  • Power: 1/2W
  • Resistance: 220 Ω ±5%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Resistance (ohm)220
Power (Watts)0.5
Tolerance (%)5
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product